Huber+Suhner 22542083 N Connector Plug Straight 50 Ω 1 Piece

Image Representative of Range

Huber+Suhner 22542083 N Connector Plug Straight 50 Ω 1 Piece

MPN
22542083
Brand
Huber+Suhner
EAN-13
4064161269375
Order Code
09-4367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £22.46 £20.84
10+ £19.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Huber+Suhner, the 11_N-50-3-13/113_NE is a straight N connector plug with a 50 O impedance. Its design is suitable for high-frequency applications and coaxial connections. Commonly used in antenna systems, it ensures reliable and efficient signal transmission.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category EZ_141_TP_M17
Case Material Sucoplate brass
Connection Soldering
Connector Type Plug, straight
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 18GHz
Misc Attribute 11_N-50-3-13/113_NE
Temperature Range +165°C-65°C

Reviews

Be the first to submit a review

Trustpilot