Easter Opening Hours and Delivery Dates here
Huber+Suhner 22542010 SHV Connector Sleeve Socket 50 Ω 1 Pc

Huber+Suhner 22542010 SHV Connector Sleeve Socket 50 Ω 1 Pc

Order Code:

09-4494

Brand: Huber+Suhner MPN: 22542010 EAN-13: 4064161269528

Discontinued


The Huber+Suhner 23_SHV-50-0-2/133_NE is a SHV connector sleeve socket with a 50 O impedance, suitable for high-frequency applications. This coaxial connector is commonly used in RF equipment and testing environments. Its durable design ensures reliable performance in demanding conditions.
Adaptor Type SHV connector
Case Material Sucoplate brass
Connection Soldering
Connector Type Sleeve socket
Contact Material Sucoplate brass
Impedance 50Ω
Insulation Material PTFE
Max. frequency 0.30GHz
Misc Attribute 23_SHV-50-0-2/133_NE

Trustpilot