Huber+Suhner 22510015 Coaxial Cable 4.95mm RG58 C/U 50Ω Black Per Metre

Huber+Suhner 22510015 Coaxial Cable 4.95mm RG58 C/U 50Ω Black Per Metre

Order Code:

12-1056

Brand: Huber+Suhner MPN: 22510015 EAN-13: 2050000883941

Discontinued


The Huber+Suhner 22510015 is a black coaxial cable with an outside diameter of 4.95 mm and offers a 50 O impedance. It's typically used for satellite and antenna connections, providing reliable signal transmission in digital applications. Sold by the metre, this RG-58 C/U cable is ideal for TV and sat antenna setups due to its 38 dB performance.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type RG-58 C/U

Trustpilot