Huber+Suhner 16TNC-50-3-13/133NE Right Angle Plug 50Ω 1 Piece

Image Representative of Range

Huber+Suhner 16TNC-50-3-13/133NE Right Angle Plug 50Ω 1 Piece

MPN
22640492
Brand
Huber+Suhner
EAN-13
2050004785708
Order Code
09-4385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Huber+Suhner TNC connector plug is a right angle, 50 ohm coaxial connector designed for high-frequency applications. It is ideal for antenna connections and other RF equipment uses. Renowned for robust performance, it's often employed in challenging environments demanding reliable signal transmission.
Type TNC connector
Impedance 50Ω
Cable category RG 58
Case Material Sucoplate brass
Connection Crimp
Connector Type Plug, right angle
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 16_TNC-50-3-13/133_NE
Temperature Range +165 °C-65°C

Reviews

Be the first to submit a review

Trustpilot