Huber+Suhner 16N-50-7-31/133NE Right Angle N Connector Plug 50 Ω

Image Representative of Range

Huber+Suhner 16N-50-7-31/133NE Right Angle N Connector Plug 50 Ω

MPN
22642849
Brand
Huber+Suhner
EAN-13
4064161269405
Order Code
09-4395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £29.69 £25.24
10+ £23.41
100+ £22.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Huber+Suhner N connector plug is a right angle connector with a 50 O impedance, ideal for high-frequency applications. It is primarily used in coaxial cable systems and is valued for its reliable performance in RF transmissions. This versatile connector is commonly utilized in telecommunications and broadcasting equipment.
Type N connector
Impedance 50Ω
Cable category RG 214/U
Case Material Sucoplate brass
Connection Soldering
Connector Type Plug, right angle
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 16_N-50-7-31/133_NE
Temperature Range +165°C-65°C

Reviews

Be the first to submit a review

Trustpilot