Huber+Suhner 11SMA-50-3-15/111NE SMA Connector Plug Straight 50Ω

Image Representative of Range

Huber+Suhner 11SMA-50-3-15/111NE SMA Connector Plug Straight 50Ω

MPN
22544547
Brand
Huber+Suhner
EAN-13
2050004786323
Order Code
09-4378
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.60 £11.50
10+ £10.44
100+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Huber+Suhner 11_SMA-50-3-15/111_NE is a straight 50 O SMA connector plug designed for high-frequency applications. It is ideal for use in coaxial and antenna systems where reliable and high-quality connections are required. Typical applications include hf device connections and other rf communication setups.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Case Material Brass gold plated
Connection Soldering
Connector Type Plug, straight
Contact Material Copper alloy gold plated
Insulation Material PTFE
Max. frequency 18GHz
Misc Attribute 11_SMA-50-3-15/111_NE
Temperature Range +165 °C-65°C

Reviews

Be the first to submit a review

Trustpilot