Huber+Suhner 11SHV-50-3-10/133NE SHV Connector Plug Straight 50 Ω

Image Representative of Range

Huber+Suhner 11SHV-50-3-10/133NE SHV Connector Plug Straight 50 Ω

MPN
22541990
Brand
Huber+Suhner
EAN-13
2050004783452
Order Code
09-4493
Country of Origin
China
View Full Product Range (3)

Discontinued


The Huber+Suhner SHV connector plug, model 11_SHV-50-3-10/133_NE, is a straight 50 ohm coaxial connector. It is designed for high-frequency applications and is commonly used in antenna and laboratory equipment connections. This connector ensures reliable performance in demanding environments.
Type SHV connector
Impedance 50Ω
Mounting Direction Straight
Case Material Sucoplate brass
Connection Soldering
Connector Type Plug, straight
Contact Material Copper alloy gold plated
Insulation Material PTFE
Max. frequency 0.30GHz
Misc Attribute 11_SHV-50-3-10/133_NE

Trustpilot