Huber+Suhner 11N-50-7-44/133NE N Connector Plug Straight 50 Ω

Image Representative of Range

Huber+Suhner 11N-50-7-44/133NE N Connector Plug Straight 50 Ω

MPN
22642845
Brand
Huber+Suhner
EAN-13
2050004786101
Order Code
09-4393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £21.36 £19.40
10+ £18.00
100+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Huber+Suhner N connector plug, model 11_N-50-7-44/133_NE, is a straight, 50-ohm coaxial connector designed for high-frequency applications. Featuring robust construction, it is commonly used in antenna and RF equipment setups. This single-unit connector ensures reliable signal transmission in demanding environments.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 214/U
Case Material Sucoplate brass
Connection Crimp
Connector Type Plug, straight
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 11_N-50-7-44/133_NE
Temperature Range +165°C-65°C

Reviews

Be the first to submit a review

Trustpilot