Huber+Suhner 11N-50-3-31/133NE N Connector Plug Straight 50 Ω 1Piece

Image Representative of Range

Huber+Suhner 11N-50-3-31/133NE N Connector Plug Straight 50 Ω 1Piece

MPN
22648829
Brand
Huber+Suhner
EAN-13
2050004785616
Order Code
09-4399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.91 £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Huber+Suhner N connector plug, model 11_N-50-3-31/133_NE, is a straight 50 O coaxial connector designed for high-frequency applications. It is ideal for use in radio and antenna systems where reliable signal transmission is critical. This connector is robust and suitable for a wide range of high-performance equipment.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 400
Case Material Sucoplate brass
Connection Crimp
Connector Type Plug, straight
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 11_N-50-3-31/133_NE
Temperature Range +165°C-65°C

Reviews

Be the first to submit a review

Trustpilot