HTP P3GZ4000-6WG Connector Black 3+PE Right-Angle Compact Configurable

Image Representative of Range

HTP P3GZ4000-6WG Connector Black 3+PE Right-Angle Compact Configurable

MPN
P3GZ4000-6WG
Brand
HTP
EAN-13
2050001396440
Order Code
12-1039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

HTP manufactures the P3GZ4000-6WG Black Pins: 3 + PE, a connector known for its reliability and durability. It features three black pins plus protective earth, suitable for secure electrical connections. This product is typically used in industrial and commercial applications requiring robust connectivity.
Type Cable socket with seal
Coil Voltage 50 V AC/DCV
Cable cross section 0.5mm²
Certification marks DIN VDE 0627/IEC61984
Compatible with (details) BP3G04000-F
Connection Solder
Factory colour Black
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Cable socket with seal
Number of pins 3
Pins 3 + PE
Screw connection PG7
Socket diameter 4 - 7mm
Total no. of pins 3 + PE

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot