HTP P1NZ3000-H Nano Black Pins: 3 + PE Durable & Versatile

Image Representative of Range

HTP P1NZ3000-H Nano Black Pins: 3 + PE Durable & Versatile

MPN
P1NZ3000
Brand
HTP
EAN-13
2050001396204
Order Code
12-1037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.988
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

HTP manufactures the P1NZ3000-H, a component featuring black pins with a configuration of 3 + PE. This part is known for its durability and reliability in electrical connections. Typical applications include secure and effective integration in electrical or electronic systems.
Type C
Coil Voltage 250V DC/AC
Cable cross section 0.75mm²
Certification marks DIN 43650-C
Connection Screw
Factory colour Black
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Cable socket without wiring, industry-standard
Misc Attribute 2 P1NZ3000-H
Misc Attribute 3 C
Number of pins 3
Pins 3 + PE
Screw connection PG7
Total no. of pins 3 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot