HTP M2TS2DL1 Transparent Pins:2 + PE Nanotech Premium Quality

Image Representative of Range

HTP M2TS2DL1 Transparent Pins:2 + PE Nanotech Premium Quality

MPN
M2TS2DL1
Brand
HTP
EAN-13
2050001396143
Order Code
12-1035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

HTP manufactures the M2TS2DL1, featuring transparent pins and polyethylene. This component is typically used in electronic applications requiring enhanced visibility and durability. Its design makes it suitable for precise and reliable connections.
Type B
Coil Voltage 250V DC/AC
Cable cross section 1.5mm²
Certification marks DIN 43650-B
Connection Screw
Factory colour Transparent
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Contact box with functional display LED (red) 24 V
And protection circuit.
Misc Attribute 3 B
Number of pins 2
Pins 2 + PE
Screw connection PG9
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot