HTP M1TS2DL1 Transparent Pins: 2 + PE Transparent Design

Image Representative of Range

HTP M1TS2DL1 Transparent Pins: 2 + PE Transparent Design

MPN
M1TS2DL1
Brand
HTP
EAN-13
2050001396136
Order Code
12-1033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 495 in stock

The product from HTP, with the reference M1TS2DL1, features transparent pins and polyethylene construction. It is designed for efficient and secure assembly in various mechanical or electronic applications. Typical uses include circuit testing and component fastening.
Type B
Coil Voltage 250V DC/AC
Cable cross section 1.5mm²
Certification marks DIN 43650-B
Connection Screw
Factory colour Transparent
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Contact box with functional display LED (red) 24 V
And protection circuit.
Misc Attribute 3 B
Number of pins 2
Pins 2 + PE
Screw connection PG9
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot