HTP M1NS2000 Black Pins:2 + PE High-Performance Structural Fastener

Image Representative of Range

HTP M1NS2000 Black Pins:2 + PE High-Performance Structural Fastener

MPN
M1NS2000
Brand
HTP
EAN-13
2050001396105
Order Code
12-1032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 963 in stock

HTP manufactures the M1NS2000, featuring black pins and 2 plus PE configuration. This part is known for its robust construction, ensuring reliable performance. It is typically used in industrial and electronic applications.
Type B
Coil Voltage 250V DC/AC
Cable cross section 1.5mm²
Certification marks DIN 43650-B
Connection Screw
Factory colour Black
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Cable socket without wiring
Misc Attribute 3 B
Number of pins 2
Pins 2 + PE
Screw connection PG9
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot