HTP G1GU2RV1 Socket Grey Pins: 2+PE Durable and Compact Design

Image Representative of Range

HTP G1GU2RV1 Socket Grey Pins: 2+PE Durable and Compact Design

MPN
G1GU2RV1
Brand
HTP
EAN-13
2050001396341
Order Code
12-1027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The product, manufactured by HTP, features grey pins with a configuration of 2 plus PE. It is typically used for electrical connections in various industrial applications. The part number associated with this product is 02050001396341.
Type A
Coil Voltage 24V AC
Cable cross section 1.5mm²
Connection Screw
Factory colour Grey
Height 30mm
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Bridge rectifier + varistor 24 V
Misc Attribute 3 A
Number of pins 2
Pins 2 + PE
Screw connection PG9/PG11
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot