HTP BM1N02000 Pins:2+PE Black Connector 2-Pin with PE

Image Representative of Range

HTP BM1N02000 Pins:2+PE Black Connector 2-Pin with PE

MPN
BM1N02000
Brand
HTP
EAN-13
2050001396129
Order Code
12-1023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.771
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

HTP manufactures the BM1N02000 Black Pins:2 + PE, featuring a sleek design with two black pins and a protective earth connection. Its durable construction makes it suitable for reliable electrical connections in various settings. Typically used in electronic devices, it ensures safety and compatibility across standard electrical systems.
Type B
Coil Voltage 250V DC/AC
Cable cross section 1.5mm²
Certification marks DIN 43650-B
Connection Screw
Factory colour Black
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Device plug rectangular
Misc Attribute 3 B
Number of pins 2
Pins 2 + PE
Screw connection PG9
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot