HTP BGRN03000-PG11 Black Connector 3 Pins + PE

Image Representative of Range

HTP BGRN03000-PG11 Black Connector 3 Pins + PE

MPN
BGRN03000-PG11
Brand
HTP
EAN-13
2050001396402
Order Code
12-1022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

This HTP product features three black pins and a PE connection. It is typically used in electrical applications requiring secure and reliable pin connections. The item is identified by the part number 02050001396402.
Type A
Coil Voltage 250V DC/AC
Certification marks DIN 43650-A
Connection Solder
Factory colour Black
IP Rating IP67 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Device plug round base
Misc Attribute 3 A
Number of pins 3
Pins 3 + PE
Total no. of pins 3 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot