HTP BGRN02000-PG135 Cable Gland Pins:2 Black with PE

Image Representative of Range

HTP BGRN02000-PG135 Cable Gland Pins:2 Black with PE

MPN
BGRN02000-PG13,5
Brand
HTP
EAN-13
2050001396389
Order Code
12-1020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £1.73
10+ £1.61
100+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The HTP BGRN02000-PG13,5 black pins feature two pins plus PE. Manufactured by HTP, they are designed for secure connections. Typical applications include electrical installations requiring safety and reliability.
Type Device plug
Coil Voltage 250V DC/AC
Certification marks DIN 43650-A
Connection Solder
Factory colour Black
IP Rating IP67 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Device plug round base
Misc Attribute 3 A
Number of pins 2
Pins 2 + PE
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot