HTP BGRN02000-M20 Black Connector 2 Pins + PE Durable Design

Image Representative of Range

HTP BGRN02000-M20 Black Connector 2 Pins + PE Durable Design

MPN
BGRN02000-M20
Brand
HTP
EAN-13
2050001396426
Order Code
12-1018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

HTP manufactures the BGRN02000-M20 black pins with two pins plus PE. These components are typically used in electrical applications requiring reliable connections. The product emphasizes safety and durability, suitable for various installation environments.
Type Connector base
Coil Voltage 250V DC/AC
Certification marks DIN 43650-A
Connection Solder
Factory colour Black
IP Rating IP67 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Device plug round base
Misc Attribute 3 A
Number of pins 2
Pins 2 + PE
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot