HTP BG1N02000-HT Black Pins 2 + PE Durable Component

Image Representative of Range

HTP BG1N02000-HT Black Pins 2 + PE Durable Component

MPN
BG1N02000-HT
Brand
HTP
EAN-13
2050001396365
Order Code
12-1016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.791
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The HTP BG1N02000-HT Black Pins:2 + PE is manufactured by HTP. It features two black pins with a protective earth connection. Typically, this product is used in electrical installations requiring secure pin connections.
Type Connector base
Coil Voltage 250V DC/AC
Certification marks DIN 43650-A
Connection Solder
Factory colour Black
IP Rating IP67 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Device plug square socket
Misc Attribute 3 A
Number of pins 2
Pins 2 + PE
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot