HT Instruments 6009-IECR Jack Plug Banana Jack 4mm Socket CAT III 1000V

MPN
1003200
EAN-13
8033100182316
Order Code
09-4157
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.84
10+ £23.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by HT Instruments, the 6009-IECR is a red alligator clip with a CAT III 1000 V rating for secure and reliable connections. It features a 4 mm banana jack plug, a 4 mm socket, and a 4 mm jack connector, making it suitable as a supplementary component for measuring instruments like multimeters. This accessory is typically used for connecting measurement devices, providing a precise connection for electrical testing and diagnostics.
Nominal Current 20A
Type Jack plug
Colour Red
Height 15mm
Length 155mm
Max. Length 155mm
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Width 45mm

Reviews

Be the first to submit a review

Trustpilot