HT Instruments 6009-IECN Jack Plug 4mm Socket Alligator Clip CAT III 1000V

MPN
1003190
EAN-13
8033100182309
Order Code
09-4156
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.82
10+ £23.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HT Instruments 6009-IECN is an alligator clip with a jack plug and banana jack designed for high-voltage applications up to CAT III 1000 V. Manufactured by HT Instruments, this accessory is used as a supplementary component or test probe in measuring instruments like multimeters. It features a 4 mm socket and jack connector, typically used for providing secure connections in electrical testing settings.
Nominal Current 20A
Type Jack plug
Colour Black
Height 15mm
Length 155mm
Max. Length 155mm
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Width 45mm

Reviews

Be the first to submit a review

Trustpilot