HT Instruments 5004-IECR Jack Banana 4mm Socket Red 1000V CAT III

MPN
1003150
EAN-13
8033100182200
Order Code
09-4152
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The HT Instruments 5004-IECR is a red alligator clip designed as a supplementary component for measuring instruments, featuring a 4 mm banana jack and socket suitable for CAT III 1000 V applications. This high-quality accessory by HT Instruments enhances multimeter connectivity and ensures secure measurements. It is ideal for professionals requiring reliable and safe test probe connections in electrical testing environments.
Nominal Current 20A
Type Jack plug
Colour Red
Height 25mm
Length 90mm
Max. Length 90mm
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip material Brass
Width 45mm

Reviews

Be the first to submit a review

Trustpilot