HT Instruments 5004-IECN Jack Plug 4 mm CAT III 1000 V Black 1 piece

MPN
1003140
EAN-13
8033100182194
Order Code
09-4151
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The HT Instruments 5004-IECN is a black alligator clip designed for use with multimeters and measuring instruments. It features a 4 mm banana jack plug and socket, rated for CAT III 1000 V applications. This component is ideal for extending the functionality of test leads when assessing electrical parameters.
Nominal Current 20A
Type Jack plug
Colour Black
Height 25mm
Length 90mm
Max. Length 90mm
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip material Brass
Width 45mm

Reviews

Be the first to submit a review

Trustpilot