HT Instruments 2010110 Multitest HT700+ RCD Tester State-of-the-Art DGUV Test

MPN
2010110
EAN-13
4260173662566
Order Code
09-4307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2666.77 £2266.75
10+ £2174.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HT Instruments Multitest HT700+ RCD Set is designed for comprehensive electrical testing, featuring VDE compliance and a robust construction. Manufactured by HT Instruments, it offers reliable protection verification for RCD devices. Typically used in electrical inspections, this equipment tester ensures safety and compliance in both residential and industrial environments.
Type Equipment tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 405 x 330 x 165 mm
Display Type Digital (LCD)
Height 165mm
Insulation Test Voltage CAT IV
Length 405mm
Misc Attribute Multitest HT700+ RCD Set
Voltage Supply Battery
Weight 5kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot