HT Instruments 2005300 VDE Tester Ideal for Workshop DIN VDE 0104 Compliant

MPN
2005300
EAN-13
4260173660357
Order Code
09-4277
Country of Origin
Germany
View Full Product Range (4)

Discontinued


HT Instruments offers the HT-PT01, a digital insulation tester and high-voltage meter, suitable for rigorous electrical testing. This equipment is ideal for VDE testing and complies with standards such as DIN VDE 0701/0702, making it essential for ensuring electrical safety. Commonly used by technicians for evaluating insulation and device safety, the HT-PT01 is a versatile measuring and testing device.
Type Equipment tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 150 x 600 x 800 mm
Display Type Analogue
Height 800mm
Length 150mm
Memory No
Misc Attribute HT-PT01
Weight 34kg
Width 600mm

Trustpilot