HT Instruments 1011285 THT120 IR Camera -20°C to 650°C 120x120 Pixel Wi-Fi

Order Code:

09-4265

Brand: HT Instruments MPN: 1011285 EAN-13: 8052870670120
Qty Unit Price (Inc VAT)
1+ £1642.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 20/05/2026

The HT Instruments THT120 infrared camera features a temperature range from -20 to +650 °C and a 120 x 120 pixel resolution. This versatile thermal imager includes Wi-Fi, touchscreen, micro-SD, and USB-C connectivity, making it ideal for detailed thermal imaging and analysis. It is commonly used in electrical inspections, building diagnostics, and preventative maintenance applications.
Type IR camera
Temperature Measurement Range -20 to 650°C
Resolution 120 x 120pixel
Thermal Sensitivity 50 mK
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 120 x 120 Pixel
Calibrated to Manufacturer's standards (no certificate)
Digital zoom 32
Dim (L x W x H) 240 x 101 x 110 mm
Frame rate 50Hz
Geometric resolution (IFOV) 2.26mrad
Height 110mm
Length 240mm
Misc Attribute THT120
Optics 15.6° x 15.6°
Temperature reading range (max.) +650°C
Temperature reading range (min.) -20°C
Width 101mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot