HT Instruments 1010940 HT19 Magnetic Field Tester with Non-Contact Sensor

MPN
1010940
EAN-13
8052870670014
Order Code
09-4256
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.74
10+ £24.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

HT Instruments' HT19 is a magnetic field tester designed for accurate and reliable magnetic field readings. This device is typically used to detect and measure magnetic fields around solenoids and other similar components. The HT Instruments 1010940 magnetic field tester is essential for professionals in electrical maintenance and troubleshooting tasks.
Display Type LED
(Ø) 17mm
Dimensions (Ø x L) 17 mm x 152 mm
Length 152mm
Power supply (details) 2 x 1.5 AAA batteries
Type Magnetic field tester
Weight 40g

Reviews

Be the first to submit a review

Trustpilot