HT Instruments 1010890 HT36 Wall Scanner 50-mm Depth Wood/Metal/Wires

MPN
1010890
EAN-13
8033100185454
Order Code
09-4253
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.46 £26.74
10+ £25.48
50+ £25.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HT Instruments Digital wall scanner HT36 1010890 can locate objects with a maximum depth of 50 mm. It is suitable for detecting wood, ferrous metal, non-ferrous metal, and live wires. This cable detector is ideal for construction and renovation projects.
Type Digital wall scanner
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 72 x 28 x 155 mm
Height 155mm
Insulation Test Voltage CAT IV
Length 72mm
Locating depth (ferrous metals) 30mm
Locating depth (live cables) 50mm
Locating depth (max.) 50mm
Locating depth (wood) 18mm
Power supply (details) 1x 9-V battery
Weight 203g
Weight, information incl. battery
Width 28mm

Reviews

Be the first to submit a review

Trustpilot