HT Instruments 1010260 HT20S Non-contact Voltage Tester CAT IV 1000V

MPN
1010260
EAN-13
8033100840575
Order Code
09-4226
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.83
10+ £24.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The HT Instruments HT20S is a non-contact voltage tester suitable for CAT IV 1000 V applications, offering both LED and acoustic indications for enhanced safety. This device is ideal for quickly and safely detecting electrical voltages without direct contact. Common applications include checking wiring installations, troubleshooting electrical circuits, and verifying the presence of voltage in various environments.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 160 x 26 x 20 mm
Frequency Range 50 Hz - 60 Hz
Height 20mm
Insulation Test Voltage CAT IV
Length 160mm
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute HT20S
Reading Category CAT IV 1000 V
Type Non-contact voltage tester
V AC reading range (min.) 100V
Weight 48g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot