HT Instruments 1009160 Electrical Connector 4mm CAT III 1000V Blue

MPN
1009160
EAN-13
8033100181883
Order Code
09-4203
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

HT Instruments offers the 404-IECB jack plug, featuring a 4 mm socket and jack connector, designed for CAT III 1000 V and CAT IV 600 V applications. This blue connector is an essential measuring accessory for multimeters and other testing instruments. Ideal for electrical testing, it ensures reliable connectivity in a variety of measurement scenarios.
Nominal Current 36A
Type Jack plug
Colour Blue
Height 20mm
Length 115mm
Max. Length 115mm
Nominal Voltage 1000V
Tip diameter 4mm
Tip length 20mm
Tip material Brass
Width 20mm

Reviews

Be the first to submit a review

Trustpilot