HT Instruments 1006730 Solar-03 Logger Measures Radiation Temp Incline

MPN
1006730
EAN-13
8052870674463
Order Code
09-4191
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £851.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HT Instruments 1006730 Solar-03 is a multi-channel data logger designed for long-term recording of temperature and radiant flux measurements. It operates within a temperature range of -40 to +99.9 °C and ensures continuous data monitoring. Ideal for solar energy applications, it provides accurate and reliable data reading to assist in energy analysis and optimisation.
Type Multi-channel data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 55 x 100 x 155 mm
Height 155mm
IP Rating IP67
Length 55mm
Misc Attribute Solar-03
Number of Input Channels Multi
Power supply (details) 2x 1.5V type AA
Solar irradiance reading range (max.) 1400 W/m²
Solar irradiance reading range (min.) 0 W/m²
Temperature accuarcy (details) 1°C
Temperature reading range -40 up to +99.9°C
Temperature reading range (max.) +99.9°C
Temperature reading range (min.) -40°C
Temperature resolution 0.1°C
Weight 350g
Weight, information incl. batteries
Width 100mm

Reviews

Be the first to submit a review

Trustpilot