HT Instruments 1004350 TK110 Surface Probe -40 to 400°C Type K Sensor

MPN
1004350
EAN-13
8033100188332
Order Code
09-4183
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £95.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HT Instruments TK110 Surface Probe is a versatile temperature sensor designed for measuring surfaces from -40 up to 400 °C. Manufactured by HT Instruments, this type K sensor excels in precision and reliability for various industrial applications. Typically utilised in environments where accurate surface temperature assessment is crucial, it serves effectively in HVAC and electrical system maintenance.
Type Surface probe
Temperature reading range 400°C
Cable Length 1.00m
Connector Heating element connector
Dim (L x W x H) 30 x 70 x 360 mm
Height 360mm
Length 30mm
Pick-up time (details) 4s
Probe Length 200mm
Sensor Type K
Temperature reading range (min.) -40°C
Weight 70g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot