HT Instruments 1004230 REM7 Jumper & Patch Cable Manufacturer Calibrated

MPN
1004230
EAN-13
8033100187731
Order Code
09-4176
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HT Instruments manufactures the REM7 adapter cable calibrated to the manufacturer's standards, featuring various types of patch cables, including CAT 5E, CAT 6, and CAT 7. This versatile connection cable is typically used for data transfer and networking applications, providing reliable connections in computer systems and telecommunications. It is designed as a pre-fabricated jumper cable, offering ease of installation and compatibility with BNC/UTP media.
Type Jumper + patch cable
Depth 110mm
Dimensions (L x W) 30 mm x 70 mm
Length 30mm
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot