HT Instruments 1004220 REM6 Jumper+Patch Cable Calibrated No Certificate

MPN
1004220
EAN-13
8033100187724
Order Code
09-4175
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HT Instruments' REM6 Jumper and patch cable, calibrated to manufacturer's standards, serves as a reliable connection cord for various network applications. This versatile CAT 5E patch cable ensures efficient data transmission, making it ideal for both computer and Ethernet connections. Typical applications include use in jumper and crossover configurations, enhancing data exchange in ISDN and other systems.
Type Jumper + patch cable
Depth 110mm
Dimensions (L x W) 30 mm x 70 mm
Length 30mm
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot