HT Instruments 1004210 REM5 Jumper+Patch Cable Calibrated No Cert

MPN
1004210
EAN-13
8033100187717
Order Code
09-4174
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.05
10+ £26.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HT Instruments' REM5 Jumper + patch cable, item number 1004210, is a calibrated connection solution featuring CAT 5E specifications. It serves as an adapter cable useful for data transfer applications in computer networking environments. This reliable cable is pre-fabricated for enhanced connectivity and durability.
Type Jumper + patch cable
Depth 110mm
Dimensions (L x W) 30 mm x 70 mm
Length 30mm
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot