HT Instruments 1004200 REM4 Jumper + Patch Cable Manufacturer Calibrated

MPN
1004200
EAN-13
8033100187700
Order Code
09-4173
Country of Origin
Taiwan

Discontinued


The HT Instruments REM4 Jumper + patch cable is a versatile connection solution calibrated to the manufacturer's standards. It serves as an adapter cable, accommodating various patch cable categories such as CAT 5, 6, and 7 for Ethernet and data transmission applications. Typical uses include networking setups requiring flexibility and reliability, leveraging features like crossover capability and compatibility with multiple media couplers.
Type Jumper + patch cable
Depth 110mm
Dimensions (L x W) 30 mm x 70 mm
Length 30mm
Weight 0.04kg

Trustpilot