HT Instruments 1003032 404-IECV Jack Plug CAT III/IV Green 4mm 1 piece

MPN
1003032
EAN-13
8033100181913
Order Code
09-4140
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £11.48 £9.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The HT Instruments 404-IECV is a versatile connector with a banana jack and a 4 mm socket, suitable for CAT III 1000 V and CAT IV 600 V applications. Manufactured by HT Instruments, it is designed as a measuring accessory for multimeters and other instruments. Its robust design makes it ideal for safely connecting test probes and measuring leads in electronic testing and troubleshooting.
Nominal Current 36A
Type Jack plug
Colour Green
Height 20mm
Length 140mm
Max. Length 140mm
Nominal Voltage 1000V
Tip diameter 4mm
Tip length 20mm
Tip material Brass
Width 20mm

Reviews

Be the first to submit a review

Trustpilot