HT Instruments 1003020 Jack Plug Banana Black CAT III 1000V 4mm Socket

MPN
1003020
EAN-13
8033100181890
Order Code
09-4138
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

HT Instruments offers the 404-IECN jack plug with a 4 mm banana jack and socket, rated CAT III 1000 V and CAT IV 600 V. This measuring accessory is ideal for multimeters and other test equipment, providing reliable connections for accurate measurements. Its robust design ensures durability and safety in both industrial and laboratory settings.
Nominal Current 36A
Type Jack plug
Colour Black
Height 20mm
Length 115mm
Max. Length 115mm
Nominal Voltage 1000V
Tip diameter 4mm
Tip length 20mm
Tip material Brass
Width 20mm

Reviews

Be the first to submit a review

Trustpilot