HT Instruments 1003010 Safety Test Probe 4mm CAT III 1000V Red

MPN
1003010
EAN-13
8033100181876
Order Code
09-4137
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £11.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HT Instruments 402-IECR is a safety test probe with a 4 mm banana jack and 4 mm socket, designed for CAT III 1000 V applications. Manufactured by HT Instruments, this red test probe ensures secure and precise connections for a variety of measuring instruments. This supplementary component is typically used in multimeters for electrical testing and diagnostics.
Type Safety test probe
Colour Red
Height 22mm
Jack Diameter 4mm
Length 140mm
Max. Length 140mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip diameter 2mm
Tip length 3mm
Tip material Brass
Width 20mm

Reviews

Be the first to submit a review

Trustpilot