HT Instruments 1003000 Banana Plug 4mm CAT III 1000V Black 1 piece

MPN
1003000
EAN-13
8033100181869
Order Code
09-4136
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £11.03 £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HT Instruments 402-IECN is a black, 4 mm jack connector designed for robust multimeter applications. It supports CAT III 1000 V ratings, ensuring high safety standards during electrical testing. This supplementary component is typically utilised as a measuring lead or test probe connection for various measuring instruments.
Nominal Current 16A
Type Jack plug
Colour Black
Height 22mm
Length 115mm
Max. Length 115mm
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip diameter 2mm
Tip length 3mm
Tip material Brass
Width 20mm

Reviews

Be the first to submit a review

Trustpilot