HPE P84630-425 HPE ProLiant DL320 Gen11 server Rack (1U) Intel® Xeon® Gold 6526Y

MPN
P84630-425
Brand
HPE
EAN-13
190017810911
Order Code
74-5141
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10433.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Are you looking to run edge AI workloads like Computer Vision that need GPU accelerators or distributed data solutions that require expandable storage? The HPE ProLiant DL32 Gen11 is a 1U 1P server with a unique compact design and workload-driven modular design that is purpose-built for edge computing delivering exceptional performance at 1P economics and an excellent choice for both virtualized and containerized workloads. Powered by 4th and 5th Gen Intel Xeon Scalable Processors with up to 6 cores, 27W, increased memory capability (up to 2 TB 56 MT/s), and high-speed PCIe Gen5 supporting up to four single-wide GPUs (or two double-wide), the HPE ProLiant DL32 Gen11 server is a perfect low-cost, 1U 1P, performance solution. The HPE ProLiant Gen11 servers are engineered to optimize IT at the edge with a cloud operating experience, built-in security, and optimized performance for workloads to drive your business forward.

What is new supporting point:
Powered by the 4th and 5th Gen Intel Xeon Scalable Processors with next-generation 5nm technology that supports up to 6 cores at 27W and 16 DIMMs of DDR5 memory up to 56 MT/s.
16 DIMMs per processor for up to 2 TB total DDR5 memory with increased memory bandwidth and performance, and lower power requirements.
Advanced data transfer rates and higher network speeds from the PCIe Gen5 serial expansion bus, with up to 2x16 PCIe Gen5 and 1 OCP 3. slots.
Includes the new HPE Integrated Lights-Out 6 (iLO 6) server management software that enables you to securely configure, monitor, and update your HPE ProLiant Gen11 servers seamlessly, from anywhere.
Supports hot-pluggable or internal, high-availability RAID1 NVMe M.2 boot options.
Support for up to four single-wide or two double-wide GPUs in the front cage with the GPU CTO server.

Reviews

Be the first to submit a review

Trustpilot