HPE P70458-421 HPE ProLiant DL380 Gen11 4514Y 2.0GHz 16-core 1P 32GB-R MR416i-p

MPN
P70458-421
Brand
HPE
EAN-13
190017712178
Order Code
75-1968
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13321.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Are you looking for a dual-socket scalable server solution to power data analytics or hybrid cloud workloads? The HPE ProLiant DL38 Gen11 server is a scalable 2U 2P solution that delivers exceptional compute performance, memory density with scalability and high-speed data transfer rate to run your most demanding applications. Powered by 4th and 5th Gen Intel Xeon Scalable Processors with up to 64 cores, 8 TB of memory, and 2 EDSFF drive as well as increased memory bandwidth and high-speed PCIe Gen5 I/O, the HPE ProLiant DL38 Gen11 server is a perfect solution for software-defined storage, video transcoding, and virtualized apps. The HPE ProLiant DL38 Gen11 server is engineered to optimize IT with a cloud operating experience, built-in security, and optimized performance for workloads to drive your business forward.

What is new supporting point:
Powered by the 4th and 5th Gen Intel Xeon Scalable Processors with next-generation technology that support up to 64 cores at 35W and 16 DIMMs for DDR5 memory at speeds up to 56 MHz.
Support for up to 8 TB total DDR5 memory with 16 DIMM channels per processor delivers increased performance, lower power requirements, and High Bandwidth Memory (HBM) support.
Support for PCIe Gen5, resulting in improved bandwidth, advanced data transfer rates, and higher network speeds from the PCIe Gen5 serial expansion bus.
Includes the new HPE Integrated Lights-Out 6 (iLO 6) server management software that enables you to securely configure, monitor, and update your HPE ProLiant Gen11 servers seamlessly, from anywhere.
Supports hot-pluggable, high-availability RAID M.2 boot options.
Supports up to eight single-wide (SW) or three double-wide (DW) GPUs to accelerate graphic intense workloads.

Reviews

Be the first to submit a review

Trustpilot