HP Cloud-Managed 82.11ac Dual Radio Access Point Series brings 1.3 GbE connectivity and faster application performance to support dense client environments and video applications. Built-in application awareness and Motion Aware roaming enhance the mobile user experience and ensure optimal application performance.
Wi-Fi Clear Connect RF optimization and integrated Wireless IDS/IPS provide automatic detection, classification and mitigation of non-IEEE 82.11 interference and wireless threats. The access points can be powered by PoE and ensure 1 percent uptime in case of WAN link failure.
Optimized Performance for Rich Media and BYOD
• HP Cloud-Managed 82.11ac Dual Radio Access Point Series delivers the latest in Wi-Fi technology, offering 1.3Gb/s in the 5GHz frequency band and 6 Mb/s in the 2.4GHz band to support increasing mobile device densities and video applications.
Improved Coverage and Reliability
• HP Cloud-Managed 82.11ac Dual Radio Access Point Series optimizes WLAN coverage and reliability with Wi-Fi Clear Connect RF optimization, real-time identification of interference, and intelligent channel switching.
Comprehensive Security
• HP Cloud-Managed 82.11ac Dual Radio Access Point Series with integrated IDS/IPS provides granular threat detection, comprehensive threat protection and intrusion prevention.
Investment Protection
• HP Cloud-Managed 82.11ac Dual Radio Access Point Series supports industry leading Lifetime Warranty 2. and 3 year 24x7 phone support.