HPE JH300A#ACC HPE Networking Comware Router 1GbE and Combo 2GbE WAN 8GbE LAN

MPN
JH300A#ACC
Brand
HPE
EAN-13
889296338932
Order Code
72-7543
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £770.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HPE Networking Comware Router Series MSR95x delivers high-performance, small branch routing in a single, cost-optimized form factor. Featuring integrated routing, switching, wireless, security, and voice with no additional licensing, boost your service delivery while simplifying the management of the corporate wide area network (WAN). This series is flexible to deploy, with Zero Touch Provisioning and WAN options with LTE connectivity. With Comware v7 and fiber connections, the MSR95x also brings the performance and advanced services available on modular routers, such as IPS and high encryption, to a fixed port form factor.

What is new supporting point:
The new HPE Networking Comware Router MSR958X router supports 1GbE ports with Comware v9 OS
Converged high-performance fiber routing, switching, security, and 3 Mpps performance
Unified Comware v7 OS, Comware v7 OS zero-touch solution, and single-pane-of-glass management
Embedded encryption, stateful firewall, NAT, ADVPN security features
Integrated 4G LTE, 3G as well as IEEE 82.11b/g/n WLAN in one box
Integrated 1/1GbE, WAN and LAN, fiber (SFP)
  • Converged gigabit routing, 4-8 ports, wireless, and dual cellular WAN
  • Comware v7 delivering enhanced security with IPS and high encryption
  • Fiber connectivity with higher performance
  • Single interface for configuration and management
  • Support for OpenFlow and CPE WAN Management Protocol (CWMP)

Reviews

Be the first to submit a review

Trustpilot