HPE JG619A HPE 12910 Managed Black

MPN
JG619A
Brand
HPE
EAN-13
887111894441
Order Code
71-5615
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £17029.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP FlexFabric 129 Switch Series is a next-generation modular data center core switch designed to support virtualized data centers and the evolving needs of private and public cloud deployments. It delivers unprecedented levels of performance, buffering, scale, and availability with high density 1GbE, 4GbE and 1GbE connectivity.

The switch Series includes 1-slot and 16-slot chassis. Ready for software-defined networking (SDN), the FlexFabric 129 Switch supports full Layer 2 and 3 features and advanced data center features to build resilient scalable fabric and achieve convergence.

Features
Modern, Scalable and Distributed Architecture

The HP FlexFabric 129 Switch Series provides non-blocking, lossless Clos architecture with VOQs and large buffers with the flexibility and scalability for future growth.

Distributed architecture with separation of data and control planes delivers enhanced fault tolerance and facilitates continuous operation and zero service disruption during planned or unplanned control-plane events.

Advanced Comware modular operating system brings native high stability, independent process monitoring, and restart through the modular design and multiple processes of HP Comware v7 software; enhanced serviceability functions are supported.

In-Service Software Upgrade (ISSU) provides an upgrade of the entire chassis, or an individual task or process, with zero packet loss.

High-Performance Switch Series with Broad Interface Options

The high-performance fully distributed architecture of the HP FlexFabric 129 Switch Series delivers up to 3.7 Tbps switching capacity and 19.2 Bpps, providing you non-blocking wire speed performance.

High-density 1GbE, 1GbE, 4GbE and 1GbE interface connectivity with up to 16 interface module slots scales up to 768 1GbE/1GbE, 384 4GbE ports and 64 1GbE ports.

Distributed scalable fabric architecture offers up to six fabric modules delivering more than 2 Tb per slot bandwidth.

Optimized for the Next-Generation Data Center

The HP FlexFabric 129 Switch Series let you build Layer 2 fabrics which are flexible, resilient, and scalable with TRILL, SPB and/or HP IRF.

Network and storage convergence with support for Fiber Channel over Ethernet (FCoE) and Data Center Bridging (DCB) protocols includes IEEE 82.1Qaz Data Center Bridging Exchange (DCBX), Enhanced Transmission Selection (ETS), and IEEE 82.1Qbb Priority Flow Control (PFC).

Virtual server access is accelerated and simplified with Edge Virtual Bridging (EVB) and Virtual Ethernet Port Aggregator (VEPA).

Enhanced Multitenant Device Context (MDC) for multi-tenancy giving you the ability to virtualize a physical switch into multiple logical devices; each logical switch has its own tenants.

Enterprise-Class Availability and Resiliency with Broad L2 & L3 Feature Set

Intelligent Resilient Fabric (IRF) creates virtual resilient switching fabrics where two or more switches perform as a single Layer2 switch and Layer3 router that can be attached using standard LACP for automatic load balancing and high availability.

The HP FlexFabric 129 Switch Series offers hot-swappable modules and redundant load-sharing fabrics, management, power and fan assemblies which provides you with optimum network performance and availability while simplifying your network operations.

Comprehensive switching and routing features are delivered with full-featured IPv4/IPv6, ACLs, and QoS capabilities.

Reviews

Be the first to submit a review

Trustpilot