HPE JG510A HPE FlexFabric 5900AF 48G 4XG 2QSFP+ Managed L3 Gigabit Ethernet

MPN
JG510A
Brand
HPE
EAN-13
887111061720
Order Code
71-5636
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5706.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HPE 59 Switch Series are low-latency 1/1GbE data center top-of-rack (ToR) switches. Perfect for deployment at server access layer in large and medium sized enterprises. These switches may also be used in campus core/distribution layers where higher performance 4GbE connectivity is required with 1GbE links. Virtualized applications and server-to-server traffic require ToR switches that meet the needs for higher-performance server connectivity, convergence, virtual environment support, and low-latency. Optional Intelligent Management Center (IMC) Software Platform for network management.

What's new
- High 1/1GbE port density and low latency for demanding applications.
- 1/1/1/1BASE-T and fiber support for data center deployments.
- IRF support of nine switches simplifies management by up to 88%.
- OpenFlow and SDN automate manual tasks and speed service delivery.

Features

Ultra-low-latency and Wire Speed for Demanding Applications
- The HPE FlexFabric 59 Switch Series provides high density 1/1/1/1BASE-T, or fiber ports for high-performance and flexible deployments.
- All ports support full L2/L3 features, IPv4/IPv6 dual stack, OpenFlow and TRILL for high scalability and Software-defined Network (SDN) support.
- Intelligent Resilient Fabric (IRF) for simpler management, faster re-convergence and business agility.

High-Performance Data Center Switching
- The HPE FlexFabric 59 Switch Series delivers 1.28 Tbps switching capacity for the most demanding applications.
- Supports up to 952 MPPS throughput for data intensive environments.
- Low latency, under a 1.5 us 1GbE latency, provides increased performance.
- Four 4GbE QSFP+ ports for blazing fast uplinks.

Business Agility and Resilience with Comware 7
- The HPE FlexFabric 59 Switch Series delivers IRF < 5 msec convergence time enabling faster application response times.
- In Service Software Update (ISSU) enables high availability with updates accomplished without a reboot or power cycle, in the background.

Simplicity and Lower TCO
- The HPE FlexFabric 59 Switch Series simplifies switch management by up to 88% with IRF.
- No extra hidden cost with simple one license per switch for all OS features.
- All switch ports are active and ready to use without need for activation licenses.
- Automate tedious tasks with SDN and reclaim wasted resources.

Reviews

Be the first to submit a review

Trustpilot