HPE JD318B HPE A 3100-8 v2 EI Managed L2 Fast Ethernet (10/100) 1U Grey

MPN
JD318B
Brand
HPE
EAN-13
886112782139
Order Code
71-4128
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £679.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HP 31 EI series switches are Layer 2 Ethernet switches designed for enterprise networks demanding high security and intelligence. They provide 1/1 Mbps downlink and 1 Mbps uplink Ethernet ports, and serve as access devices for 1 Mbps-to-desktop applications in enterprise networks. In metropolitan area networks or various industry networks, they connect end users or aggregate client devices with 1/1 Mbps connections, converging at a higher-capacity switch with 1 Mbps interfaces. Features include advanced Quality of Service (QoS), rate limiting, QinQ (virtual LAN [VLAN]/VPN), SSHv2, Multicast VLAN Registration (MVR), Virtual Cable Tester (VCT), HGMP V2, GARP VLAN Registration Protocol (GVRP), access control list (ACL), media access control (MAC)-IP-port binding, Endpoint Admission Defense, voice and protocol-based VLAN, Internet Group Management Protocol snooping, and Power over Ethernet (PoE).

Quality of Service (QoS)

• Broadcast control: allows limitation of broadcast traffic rate to cut down on unwanted network broadcast traffic


Management

• Friendly port names: allow assignment of descriptive names to ports


Connectivity

• IPv6 (on v2 products): Telnet v6: to allow IPv6 management. DNSv6 Client: for IPv6 host management. SNMPv6: for IPv6 switch management. DHCPv6 Client: for automatic IPv6 address configuration of a switch.


Performance

• Hardware-based wire-speed access control lists (ACLs): feature-rich ACL implementation (TCAM based) helps provide high levels of security and ease of administration without impacting network performance


Resiliency and high availability

• Separate data and control paths: increase security and performance


Layer 2 switching

• PVST+ on v2 products: provides greater interoperability


Layer 3 services

• Address Resolution Protocol (ARP): determines the MAC address of another IP host in the same subnet

Reviews

Be the first to submit a review

Trustpilot