HPE JD313B HPE 3100-24-PoE v2 EI Switch Managed L2 Fast Ethernet (10/100)

MPN
JD313B
Brand
HPE
EAN-13
887111072085
Order Code
72-4610
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1320.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HP 31 EI series switches are Layer 2 Ethernet switches designed for enterprise networks demanding high security and intelligence. They provide 1/1 Mbps downlink and 1 Mbps uplink Ethernet ports, and serve as access devices for 1 Mbps-to-desktop applications in enterprise networks. In metropolitan area networks or various industry networks, they connect end users or aggregate client devices with 1/1 Mbps connections, converging at a higher-capacity switch with 1 Mbps interfaces. Features include advanced Quality of Service (QoS), rate limiting, QinQ (virtual LAN [VLAN]/VPN), SSHv2, Multicast VLAN Registration (MVR), Virtual Cable Tester (VCT), HGMP V2, GARP VLAN Registration Protocol (GVRP), access control list (ACL), media access control (MAC)-IP-port binding, Endpoint Admission Defense, voice and protocol-based VLAN, Internet Group Management Protocol snooping, and Power over Ethernet (PoE).

Reviews

Be the first to submit a review

Trustpilot