HPE J9565A HPE Aruba Networking E2615-8-PoE Managed L3 Power over Ethernet (PoE)

MPN
J9565A
Brand
HPE
EAN-13
884962790076
Order Code
71-6749
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £500.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP E2615-8-PoE Switch is a fully managed 8-port 1/1 switch with an additional 2 dual-personality Gigabit ports for copper or SFP connectivity. Together with static and RIP IPv4 routing, robust security and management, enterprise-class features, a free lifetime warranty, and free software updates, the HP E2615-8-PoE Switch is a cost-effective solution. The HP E2615-8-PoE Switch is fanless, providing quiet operation and making it ideal for deployments in open spaces. In addition, the compact form factor allows for flexible deployments, including wall, surface, or rack mounting. These switches can be deployed at enterprise edge and remote branch offices, as well as converged networks.

Management

• Choice of management interfaces: Web graphical user interface (GUI): easy-to-use graphical interface allows configuration of the switch from any Web browser. Command-line interface (CLI): robust command-line interface provides advanced configuration and diagnostics. Simple Network Management Protocol (SNMPv2c/SNMPv3): allows switch to be managed with a variety of third-party network management applications.


Connectivity

• Dual-personality functionality: two 1/1/1 ports or SFP slots provide optional fiber connectivity such as Gigabit-SX, -LX, -LH, 1-FX, 1-BX, and 1-BX


Resiliency and high availability

• IEEE 82.1s Multiple Spanning Tree: provides high link availability in multiple VLAN environments by allowing multiple spanning trees; provides legacy support for IEEE 82.1d and IEEE 82.1w


Layer 2 switching

• GARP VLAN Registration Protocol (GVRP): allows automatic learning and dynamic assignment of VLANs


Layer 3 routing

• Static IP routing: provides manually configured routing; includes ECMP capability


Security

• Access control lists (ACLs): provide IP Layer 3 filtering based on source/destination IP address/subnet and source/destination TCP/UDP port number


Convergence

• IP multicast snooping and data-driven IGMP: automatically prevents flooding of IP multicast traffic

Reviews

Be the first to submit a review

Trustpilot